7931200502 | DSG-CANUSA
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 37.5 mm, 7931200502
Unit Price (€ / pc.)
0.5236 € *
Available: 20 pcs.
Next delivery: 200 pcs. on 2025-05-06
Leadtime: 6 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink insulated connector, 7931200502, DSG-CANUSA
Crystal clear, semi-rigid, adhesive lined tubing with integral solderless splice connector.
Features
- Halogen-free
- Exceptional clarity for visual confi rmation of seal
- Seals and protects against water, corrosive compounds, moisture and contaminants
- Tough, durable heat shrink tubing resists abrasion, crimp tool damage and splitting
- Inner adhesive bonds to plastics, rubbers and metals
- Shrink ratio: 3:1
Applications
- Wire to wire splicing
- Environmental protection for crimp-connections and terminals
- Automotive / trucking repair and maintenance
- Commercial, electronics and appliance wiring
- Marine electronics and fleet maintenance
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | Yes | |
Colour | blau | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 37.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |