7932110302 | DSG-CANUSA

Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 4.3 mm, M5, red, 7932110302

Order No.: 07F9702
EAN: 4099889588484
MPN:
7932110302
Series: CrimpSeal II
7932110302 DSG-CANUSA Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 95 pcs.
Leadtime: 8 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4879 €
100 pcs.
0.3927 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, ring tongue, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7932.

For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 4.3/1.4 mm.

For rated cross-section 0.5 to 1.5 mm², red, type 7932.

Technical attributes:

Type: 110302, for screw size: 5.0 mm.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M5
Isolated Yes
Cable cross-section 0,5-1,5 mm²
Hole diameter 4.3 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes