7932120302 | DSG-CANUSA
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 4.3 mm, M6, red, 7932120302
Unit Price (€ / pc.)
0.4760 € *
Available: 139 pcs.
Leadtime: 4 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, ring tongue, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7932.
For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 4.3/1.4 mm.
For rated cross-section 0.5 to 1.5 mm², red, type 7932.
Technical attributes (type, for screw size): 120302, 6.0 mm
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Colour | rot | |
Thread size | M6 | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 125 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |