7932200502 | DSG-CANUSA

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5 mm, M4, blue, 7932200502

Order No.: 07F9720
EAN: 4099889588521
MPN:
7932200502
Series: CrimpSeal II
7932200502 DSG-CANUSA Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 165 pcs.
Leadtime: 7 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, ring tongue, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7932.

For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 5.0/1.8 mm.

For rated cross-section 1.5 to 2.5 mm², blue, type 7932.

Technical attributes (type, for screw size): 200502, 4.0 mm

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes