DERAY-REPAIR SET BLUE 2 | DSG-CANUSA
Repair set for 2 cable connections 3 x 1.5 to 3 x 2.5 mm², 8010190502
Order No.: 90F793
EAN: 4099891279769
MPN:
DERAY-REPAIR SET BLUE 2
8010190502
Series: DERAY-REPARATUR SET
Unit Price (€ / pck.)
3.2011 € *
Available: 85 pck.
Leadtime: 4 Weeks **
Repair sets for cable connections, type DSG-Canusa DERAY-REPARATUR SET.
With heatshrink tubing with adhesive lining and crimp connectors for simple water-proof cable repairs or extensions; Content: 2 or 3 heatshrink tubing sections, 6 or 9 butt splices (red, 0.75 to 1.5 mm², blue 1.5 to 2.5 mm²). Section length: 150 mm. Minimum shrinking temperature: +100 to +200 °C. Continuous operating temperatures: –55 to +110 °C
For cable connections from 3 x 1.5 to 3 x 2.5 mm².
Shrinking rate: 3 : 1. Pre-/post-shrinking inner diameter: 19/6.0 mm.
Type: 8010190502, set for 2 cable connections
Technical specifications
Version | Reparaturset | |
Number of single parts | 8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |