DERAY-SB-PACK | DSG-CANUSA

Heatshrink tubing, SB-PACK, small package

Order No.: 91F140
EAN: 4099891279912
MPN:
DERAY-SB-PACK
8215000990
Series: DERAY-H
DERAY-SB-PACK DSG-CANUSA Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 114 pcs.
Leadtime: 4 Weeks **
Total Price:
7.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1757 €

Heatshrink tubing sections in small packages, type DSG-CANUSA DERAY-SB-PACK.

With 8 sections of cross-linked polyolefin heatshrink tubing type Deray-H, total length 4.0 m. Flexible tubing with thin wall, flame-proof; Shrinking temperature: starting at +110 °C. Continuous temperature: –55 to +135 °C. Longitudinal shrinkage: max. +/- 10 %. Dielectric strength: 24 kV/mm. The package contains 2 sections per 0.5 m of the shrinking ranges 2.4 to 1.2 mm, 3.2 to 1.6 mm, 4.8 to 2.4 mm and 6.4 to 3.2 mm.

Type: SB-PACK, small package

Technical specifications
Version Schrumpfschlauch-Sortiment
Number of single parts 8
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes