DERAY SET 2000-7 | DSG-CANUSA
Heatshrink tubing, 2000-7, refill package
Unit Price (€ / pck.)
19.9682 € *
Available: 22 pck.
Leadtime: 2 Weeks **
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pck.
19.9682 €
10 pck.
17.6596 €
25 pck.
15.3629 €
50 pck.
14.1967 €
100 pck.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 7.
With heatshrink tubing sections in seven sizes from 3/64 inch to 3/8 inch, long version; Contents: 28 pieces. Sorted by colors: black, yellow, red and blue. Length: 250 mm. Total length: 7.0 m. Shrinking range: 9.5 mm to 1.2 mm.
Type: 2000–7, refill package
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 28 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |