DERAY SET 2000-9 | DSG-CANUSA
Heatshrink tubing, 2000-9, refill package
Unit Price (€ / pck.)
6.1047 € *
Available: 1 pck.
Next delivery: 100 pck. on 2025-05-02
Leadtime: 2 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pck.
6.1047 €
10 pck.
5.4026 €
25 pck.
4.7005 €
50 pck.
4.3554 €
100 pck.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 9.
Heatshrink tubing size: 1/2 inch. Contents: 9 pieces. Sorted by colors: yellow, red and blue. Length: 125 mm. Total length: 1.125 m. Shrinking range: 12.5 mm to 6.4 mm.
Type: 2000–9, refill package
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 9 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |