DERAY-SET 5000 | DSG-CANUSA
DERAY-SET 5000, kit
Heatshrink tubing and shrink connector kits, type DSG-Canusa Deray-SET 5000.
To DIN VDE 0293-308. Plastic box with 116 tubing sections and 50 shrink connectors; Content: 7 sections per blue, gray, black, and brown color with shrinking range from 1.6 mm to 0.8 mm, 7 sections per blue, gray, black, and brown color with shrinking range from 2.4 mm to 1.2 mm, 5 sections per blue, gray, black, and brown color with shrinking range from 3.2 mm to 1.6 mm, 4 sections per blue, gray, black, and brown color with shrinking range from 4.8 mm to 2.4 mm, 3 sections per blue, gray, black, and brown color with shrinking range from 6.4 mm to 3.2 mm, 5 sections green/yellow with shrinking range from 6.4 mm to 2.0 mm, 7 sections green/yellow with shrinking range from 3.2 mm to 1.0 mm. Section lengths: 70 mm. 5 translucent connectors (0.1 mm² to 0.5 mm²), 20 red connectors (0.5 mm² to 1.5 mm²), 20 blue connectors (1.5 mm² to 2.5 mm²), and 5 yellow connectors (4.0 mm² to 6.0 mm²). Shrinking rate: 2 : 1. Shrinking temperature: +110 °C. Continuous operating temperatures: –55 to +125 °C.
Type: DERAY–SET 5000, kit
Anzahl der Einzelteile | 166 | |
Ausführung | Schrumpfschlauch-Sortiment |
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |