DERAY-HANDY-BOX 3/8" SCHWARZ | DSG-CANUSA

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, DERAY-HANDY-BOX 3/8" SCHWARZ

Order No.: 91F1308
EAN: 4099891277918
MPN:
DERAY-HANDY-BOX 3/8" SCHWARZ
8610095952
Series: DERAY-H
DERAY-HANDY-BOX 3/8" SCHWARZ DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
18.0166 € *
Available: 8 pck.
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, 8610095952, DSG-CANUSA

The 8610095952 flame-retardant heat-shrink tubing is suitable for a wide range of applications.

Features

  • Flexible
  • Continuous Operating Temperature: -55°C to 135°C
  • Shrink Temperature: 110°C
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.6 mm
Colour black
Material PE, crosslinked
Shrinking temperature 110 °C
Inch Size 3/8
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes