DERAY-HANDYBOX 1/2" BLAU | DSG-CANUSA

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, blue, DERAY-HANDYBOX 1/2" BLAU

Order No.: 91F1660
EAN: 4099891277697
MPN:
DERAY-HANDYBOX 1/2" BLAU
8610127502
Series: DERAY-H
DERAY-HANDYBOX 1/2" BLAU DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
18.0166 € *
Available: 0 pck.
Next delivery: 5 pck. on 2025-04-25
Leadtime: 3 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.

Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.6 mm
Colour blau
Material PE, vernetzt
Shrinking temperature 110 °C
Inch Size 1/2
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes