DERAY-HANDYBOX 1/4" BLAU | DSG-CANUSA

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, blue, DERAY-HANDYBOX 1/4" BLAU

Order No.: 91F1304
EAN: 4099891277604
MPN:
DERAY-HANDYBOX 1/4" BLAU
8610064502
Series: DERAY-H
DERAY-HANDYBOX 1/4" BLAU DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
18.0166 € *
Available: 43 pck.
Leadtime: 2 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 8610064502, DSG-CANUSA

The 8610064502 flame-retardant heat-shrink tubing is suitable for a wide range of applications.

Features

  • Flexible
  • Continuous Operating Temperature: -55°C to 135°C
  • Shrink Temperature: 110°C
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 6 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.6 mm
Colour blau
Material PE, vernetzt
Shrinking temperature 110 °C
Inch Size 1/4
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes