DERAY-HANDYBOX 1/4" GELB | DSG-CANUSA
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, yellow, DERAY-HANDYBOX 1/4" GELB
Unit Price (€ / pck.)
18.0166 € *
Available: 5 pck.
Leadtime: 3 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Farbe | gelb | |
Innendurchmesser nach Schrumpfung | 3.2 mm | |
Innendurchmesser vor Schrumpfung | 6.4 mm | |
Innenkleber vorhanden | No | |
Länge | 6 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 110 °C | |
Wanddicke | 0.6 mm | |
Zollgröße | 1/4 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |