DERAY-HANDYBOX 1/8" SCHWARZ | DSG-CANUSA
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, DERAY-HANDYBOX 1/8" SCHWARZ
Unit Price (€ / pck.)
18.0166 € *
Available: 42 pck.
Leadtime: 2 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 8610032952, DSG-CANUSA
The 8610032952 flame-retardant heat-shrink tubing is suitable for a wide range of applications.
Features
- Flexible
- Continuous Operating Temperature: -55°C to 135°C
- Shrink Temperature: 110°C
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 3.2 mm | |
Inner diameter after shrinkage | 1.6 mm | |
Length | 10 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.5 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 110 °C | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |