DERAY-HANDYBOX 3/16" GRÜN/GELB | DSG-CANUSA

Heatshrink tubing, 3:1, (4.8/1.5 mm), PE, crosslinked, yellow/green, DERAY-HANDYBOX 3/16" GRÜN/GELB

Order No.: 91F180
EAN: 4099891278274
MPN:
DERAY-HANDYBOX 3/16" GRÜN/GELB
8610048613
Series: DERAY-IGY
DERAY-HANDYBOX 3/16" GRÜN/GELB DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
22.5386 € *
Available: 6 pck.
Leadtime: 2 Weeks **
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pck.
22.5386 €
5 pck.
19.8254 €
10 pck.
18.0285 €
25 pck.
16.6838 €
50 pck.
15.3153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HAGYBOX.

DERAY-HAGYBOX, heatshrink tubing, high shrinking rate, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package

Technical specifications
Shrinking rate 3:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 1.5 mm
Length 6 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.6 mm
Colour gelb/grün
Material PE, vernetzt
Shrinking temperature 90 °C
Inch Size 3/16
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes