DERAY-HANDYBOX 3/16" SCHWARZ | DSG-CANUSA

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, black, DERAY-HANDYBOX 3/16" SCHWARZ

Order No.: 91F1306
EAN: 4099891277796
MPN:
DERAY-HANDYBOX 3/16" SCHWARZ
8610048952
Series: DERAY-H
DERAY-HANDYBOX 3/16" SCHWARZ DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
18.0166 € *
Available: 4 pck.
Leadtime: 2 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 8610048952, DSG-CANUSA

The 8610048952 flame-retardant heat-shrink tubing is suitable for a wide range of applications.

Features

  • Flexible
  • Continuous Operating Temperature: -55°C to 135°C
  • Shrink Temperature: 110°C
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 4.8 mm
Innenkleber vorhanden No
Länge 8 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 110 °C
Wanddicke 0.5 mm
Zollgröße 3/16
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes