DERAY-HANDYBOX 3/4" BLAU | DSG-CANUSA
Heatshrink tubing, 2:1, (19/9.5 mm), PE, crosslinked, blue, DERAY-HANDYBOX 3/4" BLAU
Unit Price (€ / pck.)
18.0166 € *
Available: 5 pck.
Leadtime: 4 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 19 mm | |
Inner diameter after shrinkage | 9.5 mm | |
Length | 4 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.8 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 110 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |