DERAY-HANDYBOX 3/64" BLAU | DSG-CANUSA

Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, blue, DERAY-HANDYBOX 3/64" BLAU

Order No.: 91F1604
EAN: 4099891277383
MPN:
DERAY-HANDYBOX 3/64" BLAU
8610012502
Series: DERAY-H
DERAY-HANDYBOX 3/64" BLAU DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
18.0166 € *
Available: 10 pck.
Leadtime: 4 Weeks **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pck.
18.0166 €
5 pck.
15.8508 €
10 pck.
14.4109 €
25 pck.
13.3280 €
50 pck.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.

Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package

Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 0.6 mm
Innendurchmesser vor Schrumpfung 1.2 mm
Innenkleber vorhanden No
Länge 10 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 110 °C
Wanddicke 0.4 mm
Zollgröße 3/64
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes