DERAY-HANDYBOX 3/8" WEISS | DSG-CANUSA

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, white, DERAY-HANDYBOX 3/8" WEISS

Order No.: 91F1654
EAN: 4099891277659
MPN:
DERAY-HANDYBOX 3/8" WEISS
8610095902
Series: DERAY-H
DERAY-HANDYBOX 3/8" WEISS DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
16.6957 € *
Available: 3 pck.
Leadtime: 4 Weeks **
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pck.
16.6957 €
5 pck.
14.6846 €
10 pck.
13.3518 €
25 pck.
12.3522 €
50 pck.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.

Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package

Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Länge 5 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 110 °C
Wanddicke 0.6 mm
Zollgröße 3/8
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes