DERAY-I 3000 3:1 19/6,0 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, DERAY-I 3000 3:1 19/6,0 SCHWARZ
Order No.: 91F292
EAN: 4099891279097
MPN:
DERAY-I 3000 3:1 19/6,0 SCHWARZ
3210180953
Series: DERAY-I 3000
Unit Price (€ / mtr.)
10.7576 € *
Available: 40 mtr.
Leadtime: 1 Week **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 mtr.
10.7576 €
10 mtr.
9.6033 €
50 mtr.
8.8298 €
100 mtr.
8.0563 €
300 mtr.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.
Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance
Technical specifications
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 19 mm | |
Inner diameter after shrinkage | 6 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.85 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |