DERAY-IAKT 4:1 12/3 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, DERAY-IAKT 4:1 12/3 SCHWARZ
Order No.: 91F3754
EAN: 4099891279561
MPN:
DERAY-IAKT 4:1 12/3 SCHWARZ
6110120954
Series: DERAY-IAKT
Unit Price (€ / mtr.)
15.0654 € *
Available: 146 mtr.
Leadtime: 3 Weeks **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 mtr.
15.0654 €
10 mtr.
13.3280 €
50 mtr.
12.1737 €
100 mtr.
11.0194 €
300 mtr.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.
Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | Yes | |
Length | 100000 mm | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |