DERAY-IAKT 4:1 24/6 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, DERAY-IAKT 4:1 24/6 SCHWARZ
Order No.: 91F3758
EAN: 4099891279585
MPN:
DERAY-IAKT 4:1 24/6 SCHWARZ
6110240954
Series: DERAY-IAKT
Unit Price (€ / mtr.)
32.1300 € *
Available: 65 mtr.
Leadtime: 1 Week **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 mtr.
32.1300 €
10 mtr.
28.4291 €
50 mtr.
25.9658 €
100 mtr.
23.4787 €
300 mtr.
21.6342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.
Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | Yes | |
Length | 50000 mm | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 2.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |