DERAY-IAKT 4:1 4/1 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 4:1, (4/1 mm), PE, crosslinked, black, DERAY-IAKT 4:1 4/1 SCHWARZ
Unit Price (€ / mtr.)
8.3657 € *
Available: 170 mtr.
Leadtime: 4 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 mtr.
8.3657 €
10 mtr.
7.4018 €
50 mtr.
6.7473 €
150 mtr.
6.1166 €
300 mtr.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.
Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 4 mm | |
contains glue inside | Yes | |
Length | 300000 mm | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 300 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |