DERAY-KY 175 1,2/0,6 TRANSPARENT | DSG-CANUSA

Heatshrink tubing, 2:1, (1.2/0.6 mm), PVDF, transparent, DERAY-KY 175 1,2/0,6 TRANSPARENT

Order No.: 91F9467
EAN: 4099891956660
MPN:
DERAY-KY 175 1,2/0,6 TRANSPARENT
4510012032
Series: DERAY-KY 175
DERAY-KY 175 1,2/0,6 TRANSPARENT DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
2.0587 €

Heatshrink tubing, 4510012032, DSG-CANUSA

Clear, thin wall Kynar heat shrink tubing ideal for electronic, automotive and military applications requiring protection and see through inspection in aggressive environments.

Features

  • Highly flame retardant
  • Semi-rigid
  • High withstand to abrasion and cut-through
  • Excellent chemical and solvent resistance
  • Shrink ratio: 2:1

Applications

  • Strain relief and insulation of high temperature wires
  • Excellently suitable for applications where high chemical and abrasion resistance is required
  • All areas where outstanding electrical insulation is required
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 1.2 mm
Inner diameter after shrinkage 0.6 mm
Length 25 mm
min. operating temperature -55 °C
max. operating temperature 175 °C
contains glue inside No
Wall thickness 0.24 mm
Colour transparent
Material PVDF
Shrinking temperature 175 °C
Inch Size 3/64
Logistics
Country of origin DE
Customs tariff number 39173900
Original Packaging Rolle mit 300 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes