DERAY-KY 175 6,4/3,2 TRANSPARENT | DSG-CANUSA

Heatshrink tubing, 2:1, (6.4/3.2 mm), PVDF, transparent, DERAY-KY 175 6,4/3,2 TRANSPARENT

Order No.: 91F9472
EAN: 4099891956714
MPN:
DERAY-KY 175 6,4/3,2 TRANSPARENT
4510064032
Series: DERAY-KY 175
DERAY-KY 175 6,4/3,2 TRANSPARENT DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.355 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
5.355 €

Heatshrink tubing, 4510064032, DSG-CANUSA

Clear, thin wall Kynar heat shrink tubing ideal for electronic, automotive and military applications requiring protection and see through inspection in aggressive environments.

Features

  • Highly flame retardant
  • Semi-rigid
  • High withstand to abrasion and cut-through
  • Excellent chemical and solvent resistance
  • Shrink ratio: 2:1

Applications

  • Strain relief and insulation of high temperature wires
  • Excellently suitable for applications where high chemical and abrasion resistance is required
  • All areas where outstanding electrical insulation is required
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 3.2 mm
Innendurchmesser vor Schrumpfung 6.4 mm
Innenkleber vorhanden No
Länge 10 mm
Material PVDF
max. Temperatur 175 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 175 °C
Wanddicke 0.3 mm
Zollgröße 1/4
Logistics
Ursprungsland DE
Zolltarifnummer 39173900
Originalverpackung Rolle mit 300 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes