DERAY-KY 175 9,5/4,8 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (9.5/4.8 mm), PVDF, transparent, DERAY-KY 175 9,5/4,8 TRANSPARENT
Order No.: 91F9473
EAN: 4099891956721
MPN:
DERAY-KY 175 9,5/4,8 TRANSPARENT
4510095032
Series: DERAY-KY 175
Unit Price (€ / mtr.)
7.0448 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Heatshrink tubing, 4510095032, DSG-CANUSA
Clear, thin wall Kynar heat shrink tubing ideal for electronic, automotive and military applications requiring protection and see through inspection in aggressive environments.
Features
- Highly flame retardant
- Semi-rigid
- High withstand to abrasion and cut-through
- Excellent chemical and solvent resistance
- Shrink ratio: 2:1
Applications
- Strain relief and insulation of high temperature wires
- Excellently suitable for applications where high chemical and abrasion resistance is required
- All areas where outstanding electrical insulation is required
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 4.8 mm | |
Innendurchmesser vor Schrumpfung | 9.5 mm | |
Innenkleber vorhanden | No | |
Länge | 10 mm | |
Material | PVDF | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 175 °C | |
Wanddicke | 0.3 mm | |
Zollgröße | 3/8 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173900 |
Originalverpackung | Rolle mit 150 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |