DERAY-KYF 190 2:1 4,8/2,4 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 4,8/2,4 TRANSPARENT
Order No.: 91F2408
EAN: 4099891278854
MPN:
DERAY-KYF 190 2:1 4,8/2,4 TRANSPARENT
4310048032
Series: DERAY-KYF 190
Unit Price (€ / mtr.)
9.0083 € *
Available: 189 mtr.
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 mtr.
9.0083 €
10 mtr.
8.0087 €
50 mtr.
7.3423 €
100 mtr.
6.6759 €
300 mtr.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.
Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 190 °C | |
| contains glue inside | No | |
| Wall thickness | 0.24 mm | |
| Colour | transparent | |
| Material | fluoropolymer | |
| Shrinking temperature | 175 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |