DERAY-KYF 190 2:1 6,4/3,2 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 6,4/3,2 TRANSPARENT
Order No.: 91F2410
EAN: 4099891278861
MPN:
DERAY-KYF 190 2:1 6,4/3,2 TRANSPARENT
4310064032
Series: DERAY-KYF 190
Unit Price (€ / mtr.)
11.5311 € *
Available: 48 mtr.
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 mtr.
11.5311 €
10 mtr.
10.2459 €
50 mtr.
9.3891 €
100 mtr.
8.5323 €
300 mtr.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.
Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 190 °C | |
| contains glue inside | No | |
| Wall thickness | 0.3 mm | |
| Colour | transparent | |
| Material | fluoropolymer | |
| Shrinking temperature | 175 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |