DERAY-KYF 190 2:1 9,5/4,8 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 9,5/4,8 TRANSPARENT
Order No.: 91F2412
EAN: 4099891278878
MPN:
DERAY-KYF 190 2:1 9,5/4,8 TRANSPARENT
4310095032
Series: DERAY-KYF 190
Unit Price (€ / mtr.)
14.1610 € *
Available: 126 mtr.
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 mtr.
14.1610 €
10 mtr.
12.5307 €
50 mtr.
11.4359 €
150 mtr.
10.0793 €
300 mtr.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.
Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 190 °C | |
| contains glue inside | No | |
| Wall thickness | 0.3 mm | |
| Colour | transparent | |
| Material | fluoropolymer | |
| Shrinking temperature | 175 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |