DERAY-IOK 3X15/0,75 ROT | DSG-CANUSA

Insulating cap, inside Ø 3 mm, L 15 mm, red, PVC, -35 to 85 °C, DERAY-IOK 3X15/0,75 ROT

Order No.: 90F603
EAN: 4099891194512
MPN:
DERAY-IOK 3X15/0,75 ROT
9910315302
Series: DERAY-IOK
DERAY-IOK 3X15/0,75 ROT DSG-CANUSA Insulating Tubes
Image may differ
Unit Price (€ / pck.)
7.0924 € *
Available: 120 pck.
Leadtime: 2 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pck.
7.0924 €
10 pck.
6.5688 €
25 pck.
6.0333 €
50 pck.
5.6763 €
100 pck.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating cap, DERAY-IOK 3X15/0,75 ROT, DSG-CANUSA

Insulation cap with an internal diameter of 3 mm, is made from PVC and is suitable for temperatures ranging from -35 to 85 °C.

Technical specifications
Ausführung Isolierkappe
Farbe rot
Innendurchmesser 3 mm
Länge 15 mm
Material PVC
max. Temperatur 85 °C
min. Temperatur -35 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39042200
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes