DERAY-IOK 3X15/0,75 SCHWARZ | DSG-CANUSA

Insulating cap, inside Ø 3 mm, L 15 mm, black, PVC, -35 to 85 °C, DERAY-IOK 3X15/0,75 SCHWARZ

Order No.: 90F600
EAN: 4099891194505
MPN:
DERAY-IOK 3X15/0,75 SCHWARZ
9910315952
Series: DERAY-IOK
DERAY-IOK 3X15/0,75 SCHWARZ DSG-CANUSA Insulating Tubes
Image may differ
Unit Price (€ / pck.)
7.0924 € *
Available: 32 pck.
Leadtime: 6 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pck.
7.0924 €
10 pck.
6.5688 €
25 pck.
6.0333 €
50 pck.
5.6763 €
100 pck.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulated caps, type DSG-CANUSA DERAY-IOK.

Flexible, made of soft PVC, lead- and cadmium-free, self-extinguishing. For permanent cable end insulation; Dielectric strength: min. 18 kV/mm. Specific contact resistance: 10 Gohm x cm/min. Continuous operating temperature: –35 to +85 °C.

Technical attributes (type, inner diameter (ID), length (L), wall thickness (W), color. Order multiple: package of 100 items): IOK, ID 3.0, L 15, W 0.75 mm, black

Technical specifications
Version Isolierkappe
Colour schwarz
Inner diameter 3 mm
Length 15 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -35 °C
Wall thickness 0.75 mm
Logistics
Country of origin DE
Customs tariff number 39042200
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes