DERAY-IOK 7,5X25/1,25 SCHWARZ | DSG-CANUSA
Insulating cap, inside Ø 7.5 mm, L 25 mm, black, PVC, -35 to 85 °C, DERAY-IOK 7,5X25/1,25 SCHWARZ
Order No.: 90F640
EAN: 4099891194604
MPN:
DERAY-IOK 7,5X25/1,25 SCHWARZ
9910725952
Series: DERAY-IOK
Unit Price (€ / pck.)
10.5910 € *
Available: 18 pck.
Leadtime: 19 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pck.
10.5910 €
10 pck.
9.7937 €
25 pck.
8.9964 €
50 pck.
8.4728 €
100 pck.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulated caps, type DSG-CANUSA DERAY-IOK.
Flexible, made of soft PVC, lead- and cadmium-free, self-extinguishing. For permanent cable end insulation; Dielectric strength: min. 18 kV/mm. Specific contact resistance: 10 Gohm x cm/min. Continuous operating temperature: –35 to +85 °C.
Technical attributes (type, inner diameter (ID), length (L), wall thickness (W), color. Order multiple: package of 100 items): IOK, ID 7.5, L 25, W 1.25 mm, black
Technical specifications
Version | Isolierkappe | |
Colour | schwarz | |
Inner diameter | 7.5 mm | |
Length | 25 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -35 °C | |
Wall thickness | 1.25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39042200 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |