2N2907A | DSI
Bipolar junction transistor, PNP, 60 V, THT, TO-18, 2N2907A
Discontinued
Unit Price (€ / pc.)
0.7735 € *
Available: 99 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 40 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N2907A, TO18, DSI
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
Assembly | THT | |
Rated current | 600 mA | |
Transit frequency fTmin | 200 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |