BC341-10 | DSI
Bipolar junction transistor, NPN, 60 V, THT, TO-39, BC341-10
Unit Price (€ / pc.)
0.3927 € *
Available: 157 pcs.
Leadtime: 6 Weeks **
Transistors series BC.
Technical attributes (type, package, manufacturer): BC341-10, TO39
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
Assembly | THT | |
Rated current | 500 mA | |
Transit frequency fTmin | 60 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |