BDX67B | DSI

Bipolar junction transistor, NPN, 16 A, 100 V, THT, TO-3, BDX67B

Order No.: 15S7450
EAN: 4099879028679
MPN:
BDX67B
Series: BF2 32V
BDX67B DSI Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 143 pcs.
Leadtime: 6 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.7005 €
100 pcs.
4.1174 €
250 pcs.
3.9508 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Darlington power transistors series BDX.

Technical attributes (type, version, voltage, current, power, package, manufacturer): BDX67B, NPN, 100 V, 16 A, 150 W, TO3

Technical specifications
Version NPN
Enclosure TO-3
max.voltage between collector and base Vcbo 120 V
max.voltage between collector and emitter Vceo 100 V
Assembly THT
Rated current 20 A
Transit frequency fTmin 3 MHz
Power dissipation 150 W
Collector current 16 A
Logistics
Country of origin TW
Customs tariff number 85412900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes