BSX45-10-T | DSI
Bipolar junction transistor, NPN, 1 A, 40 V, THT, TO-39, BSX45-10-T
Unit Price (€ / pc.)
0.4403 € *
Available: 24 pcs.
Leadtime: 6 Weeks **
Transistors series BSX.
Technical attributes (type, package, manufacturer): BSX45-10, TO39, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 40 V | |
max.voltage between collector and emitter Vceo | 40 V | |
Assembly | THT | |
Rated current | 1 A | |
Transit frequency fTmin | 50 MHz | |
Collector current | 1 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |