BSY87-T | DSI

Bipolar junction transistor, NPN, 60 V, THT, TO-39, BSY87-T

Order No.: 18S5950
EAN: 4099879029140
MPN:
BSY87-T
Series: BSY
BSY87-T DSI Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9996 €

Small-signal transistors series BSY.

TO39 package.

Technical attributes (type, collector-base voltage, collector-emitter voltage, h(FE) min./max., manufacturer): BSY87, 100 V, 60 V, 40/120, DSI

Technical specifications
Version NPN
Enclosure TO-39
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 60 V
Assembly THT
Rated current 500 mA
Transit frequency fTmin 100 MHz
Max DC amplification 120 mA
Min DC gain 40 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes