MJ3001-T | DSI

Bipolar junction transistor, NPN, 80 V, THT, TO-3, MJ3001-T

Order No.: 24S4000
EAN: 4099879029515
MPN:
MJ3001-T
Series: MR8
MJ3001-T DSI Bipolar Transistors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
6.9020 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.0690 €
100 pcs.
5.3193 €
250 pcs.
5.1170 €
1000 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistors series MJ.

Technical attributes (type, package, manufacturer): MJ3001, TO3, DSI

Technical specifications
Version NPN
Enclosure TO-3
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 80 V
Assembly THT
Rated current 10 A
Logistics
Country of origin TW
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes