2N4392 | DSI

DSI N channel JFET, 50 mA, TO-18, 2N4392

Order No.: 27S7350
EAN: 4099879033857
MPN:
2N4392
Series: 2N4
2N4392 DSI MOSFETs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
6.4379 € *
Available: 164 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.7239 €
50 pcs.
5.1408 €
150 pcs.
4.6886 €
500 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET NFET s series 2N.

Technical attributes (type, package, manufacturer): 2N4392, TO18

Technical specifications
Version N-Kanal
Enclosure TO-18
Max. current 50 mA
Assembly THT
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes