AA136 | DSI
Germanium diode, 60 V, 0.15 A, DO-7, AA136
Abgekündigt
Unit Price (€ / pc.)
1.2257 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
3 pcs.
1.2257 €
15 pcs.
1.0829 €
75 pcs.
0.9639 €
400 pcs.
0.8568 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Germanium diodes.
Package: DO7.
Technical attributes (type, voltage, current, manufacturer): AA136, 60 V, 150 mA, DSI
Technical specifications
Number of diodes | 1 | |
Version | Germanium-Diode | |
Forward Current | 0.15 A | |
Enclosure | DO-7 | |
max. operating temperature | 100 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 50 V | |
Junction temperature (max.) | 100 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 60 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |