BYS21-45 | DSI
Schottky rectifier diode, 48 V (RRM), 1 A, DO-41P, BYS21-45
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
0.8925 €
100 pcs.
0.7497 €
250 pcs.
0.6545 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diodes series BYS.
Technical attributes (type, package, manufacturer): BYS21-45, DO15, DSI
Technical specifications
Version | Schottky-Gleichrichterdiode | |
Forward Current | 1 A | |
Enclosure | DO-41P | |
Capacity | 80 pF | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 48 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |