BYV10-40 | DSI
Schottky rectifier diode, 40 V (RRM), 1 A, DO-41, BYV10-40
Abgekündigt
Unit Price (€ / pc.)
0.8449 € *
Available: 387 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
250 pcs.
0.5831 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BYV10-40, DSI
Metal to silicon rectifier diode in glass case featuring very low forward voltage drop and fast recovery time, intended for low voltage switching mode power supply, polarity protection and high frequency circuits.
Technical specifications
Number of diodes | 1 | |
Version | Schottky-Gleichrichterdiode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |