1N5639A | DSI
TVS diode, unidirectional, 1.5 kW, 15.3 V, DO-13, DSI 1N5639A
Abgekündigt
Unit Price (€ / pc.)
5.6644 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.1289 €
25 pcs.
4.8671 €
50 pcs.
4.7124 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, unidirectional series 1N.
Unidirectional; Package: DO13. Pulse peak losses: 1500 W.
Technical attributes (type, voltage): 1N5639A, 18 V, DSI
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 17 V | |
Enclosure | DO-13 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 15.3 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |