BZY93/C9V1R | DSI
Z-diode, 9.1 V, 15 W, DO-4, BZY93/C9V1R
Order No.: 23S7300
EAN: 4099879081988
MPN:
BZY93/C9V1R
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Zener diodes, 15 W, series BZY93.
Power losses: 15 W. Package: DO4.
Technical attributes (type, Zener voltage): BZY93/C9V1R, 9.1 V, anode on thread, DSI
Technical specifications
Version | Zener-Diode | |
Enclosure | DO-4 | |
Assembly | THT | |
Junction temperature (min.) | 0 °C | |
Power loss | 15 W | |
Zener voltage | 9.1 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |