ZX56 | DSI

Z-diode, 56 V, 12.5 W, METALL M4, ZX56

Order No.: 26S4400
EAN: 4099879082886
MPN:
ZX56
Series: ZX
ZX56 DSI Zener Diodes
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.3657 €

Zener diodes, 12.5 W, series ZX.

Power losses: 12.5 W. Package: METALL M4.

Technical attributes (type, Zener voltage, manufacturer): ZX56, 56 V

Technical specifications
Version Zener-Diode
Enclosure METALL M4
Length 29 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Bolzenmontage
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 12.5 W
Zener voltage 56 V
Logistics
Country of origin US
Customs tariff number 85411000
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No