416331229 | Ducati

MP film capacitor, 4 µF, ±5 %, 500 V (DC), PP, 416331229

Order No.: 29D205
EAN: 4099879814487
MPN:
416331229
416331229
Series: 4.16.33
416331229 Ducati Film Capacitors
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
600 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, 416331229, Ducati

Metallized polypropilene film capacitor in metallic case

Technical specifications
Design Becher
Dielectric material PP
Height 60 mm
Capacity 4 µF
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 500 V
Tolerance ±5 %
Logistics
Country of origin IT
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes