416332264 | Ducati

MP film capacitor, 8 µF, ±5 %, 500 V (DC), PP, 416332264

Order No.: 29D209
MPN:
416332264
4.16.33 8µF 500V DFS 35x72mm
416332264 Ducati Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 200 pcs.
Leadtime: 9 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.5934 €
10 pcs.
4.3435 €
25 pcs.
4.0936 €
50 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, 416332264, Ducati

Metallized polypropilene film capacitor in metallic case

Technical specifications
Design Becher
Dielectric material PP
Height 72 mm
Capacity 8 µF
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 500 V
Tolerance ±5 %
Logistics
Country of origin IT
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes