416335264 | Ducati

MP film capacitor, 35 µF, ±5 %, 500 V (DC), PP, 416335264

Order No.: 29D220
EAN: 4099879814494
MPN:
416335264
4.16.33 35µF 500V DFS 45x122mm
Series: 4.16.33
416335264 Ducati Film Capacitors
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,704.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
13.6374 €

Film capacitor, 416335264, Ducati

Metallized polypropilene film capacitor in metallic case

Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 122 mm
Kapazität 35 µF
max. Temperatur 70 °C
min. Temperatur -25 °C
Nennspannung (DC) 500 V
Toleranz ±5 %
Logistics
Ursprungsland IT
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes