CR1220 | Duracell
Lithium-button cell, CR1220, 3 V, 35 mAh, CR1220
Unit Price (€ / pc.)
2.2848 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell lithium, CR1220, Duracell
Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Uhren/Geräte | |
Ausführung | Low Drain | |
Durchmesser | 12.5 mm | |
Höhe | 2 mm | |
IEC-Bezeichnung | CR1220 | |
max. Temperatur | 60 °C | |
min. Temperatur | -30 °C | |
Nennkapazität | 35 mAh | |
Nennspannung | 3 V | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |