CR1620 | Duracell
Lithium-button cell, CR1620, 3 V, 68 mAh, CR1620
Unit Price (€ / pc.)
1.7136 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.4756 €
50 pcs.
1.3566 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell lithium, CR1620, Duracell
Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.
Technical specifications
Connection | Flächenkontakt | |
Usage | Uhren/Geräte | |
Version | Low Drain | |
diameter | 16 mm | |
Height | 2 mm | |
IEC designation | CR1620 | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 68 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |